
H3DE-M2 AC/DC24-230 | |
|---|---|
DigiKey Part Number | Z1139-ND |
Manufacturer | |
Manufacturer Product Number | H3DE-M2 AC/DC24-230 |
Description | RELAY TIME DELAY 120HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 120 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 120 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 230VAC/DC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |

