Similar
Similar

H3AM-NS-B AC100-240 | |
|---|---|
DigiKey Part Number | H3AM-NS-BAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | H3AM-NS-B AC100-240 |
Description | RELAY TIME DELAY 60HR 5A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 60 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H3AM-NS-B AC100-240 Models |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 1 Sec ~ 60 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H3CR-A8E AC100-240/DC100-125 | Omron Automation and Safety | 15 | Z3484-ND | £109.70000 | Similar |
| H5CX-L8E-N AC100-240 | Omron Automation and Safety | 1 | Z6348-ND | £336.58000 | Similar |



