
H2C-S AC240 A | |
|---|---|
DigiKey Part Number | H2C-SAC240A-ND |
Manufacturer | |
Manufacturer Product Number | H2C-S AC240 A |
Description | RELAY TIME DELAY 30HR 6A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 1.25 Sec ~ 30 Hrs Delay 6A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 1.25 Sec ~ 30 Hrs |
Series | Contact Rating @ Voltage 6A @ 250VAC |
Packaging Bulk | Voltage - Supply 240VAC |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

