
GRT1-CT1-1 | |
|---|---|
DigiKey Part Number | Z9539-ND |
Manufacturer | |
Manufacturer Product Number | GRT1-CT1-1 |
Description | COUNTER MOD 1 DIG 1 SS 24V |
Customer Reference | |
Detailed Description | Counter Module DIN Rail 24VDC |
EDA/CAD Models | GRT1-CT1-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Counter Module | |
For Use With/Related Products | CJ, CS, NJ Series | |
Number of Inputs and Type | 1 - Digital | |
Number of Outputs and Type | 1 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, Lloyd | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |


