Similar



G7Z-3A1B-11Z DC24 | |
|---|---|
DigiKey Part Number | Z6340-ND |
Manufacturer | |
Manufacturer Product Number | G7Z-3A1B-11Z DC24 |
Description | RELAY GEN PURPOSE 4PST 40A 24V |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 40 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Operating Temperature -25°C ~ 60°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Contact Material Silver Alloy |
Mounting Type Chassis Mount | Operate Time 50 ms |
Coil Voltage 24VDC | Release Time 50 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Current 154 mA |
Contact Rating (Current) 40 A | Coil Power 3.7W |
Switching Voltage 480VAC - Max | Coil Resistance 156Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7Z-3A1B-11Z-R DC24V | Omron Automation and Safety | 2 | G7Z-3A1B-11Z-RDC24V-ND | £91.83000 | Similar |


