G7Z-2A2B-02Z-R DC12V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: £91.77000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 5
Unit Price: £92.69000
Datasheet
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 40 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 40 A 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

G7Z-2A2B-02Z-R DC12V

DigiKey Part Number
G7Z-2A2B-02Z-RDC12V-ND
Manufacturer
Manufacturer Product Number
G7Z-2A2B-02Z-R DC12V
Description
RELAY GEN PURPOSE 4PST 40A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 40 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
40 A
Switching Voltage
480VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Contact Material
Silver Alloy
Operate Time
50 ms
Release Time
50 ms
Coil Current
308 mA
Coil Power
3.7W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£91.77000£91.77
Manufacturers Standard Package
Unit Price without VAT:£91.77000
Unit Price with VAT:£110.12400