


G3TC-IAC24A AC/DC 240 | |
|---|---|
DigiKey Part Number | G3TC-IAC24AAC/DC240-ND |
Manufacturer | |
Manufacturer Product Number | G3TC-IAC24A AC/DC 240 |
Description | AC INPUT MODULE 240V |
Customer Reference | |
Detailed Description | AC Input Module Output Module 12mA 24VDC Output 240VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 240VAC | |
Current - Input | 5 mA | |
Voltage - Output | 24VDC | |
Current - Output | 12mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw |

