



G3PF-525B-CTB DC24 | |
|---|---|
DigiKey Part Number | Z7533-ND |
Manufacturer | |
Manufacturer Product Number | G3PF-525B-CTB DC24 |
Description | SSR RELAY 25A 200-480V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PF-525B-CTB DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | - | |
Output Type | AC, Zero Cross | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £315.01000 | £315.01 |
| 10 | £280.44900 | £2,804.49 |
| 25 | £267.75720 | £6,693.93 |
| Unit Price without VAT: | £315.01000 |
|---|---|
| Unit Price with VAT: | £378.01200 |



