



G3PE-545B DC12-24 | |
|---|---|
DigiKey Part Number | Z7525-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-545B DC12-24 |
Description | SSR RELAY SPST-NO 45A 200-480V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-545B DC12-24 Models |
Category | Voltage - Input 12 ~ 24VDC |
Mfr | Voltage - Load 200 V ~ 480 V |
Series | Load Current 45 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 100°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £137.39000 | £137.39 |
| 10 | £122.33200 | £1,223.32 |
| 25 | £116.80040 | £2,920.01 |
| 50 | £112.78000 | £5,639.00 |
| Unit Price without VAT: | £137.39000 |
|---|---|
| Unit Price with VAT: | £164.86800 |



