



G3PE-545B-2H DC12-24 | |
|---|---|
DigiKey Part Number | G3PE-545B-2HDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-545B-2H DC12-24 |
Description | RELAY SSR 45A 3PH NO HT SINK 2PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 45 A 200 ~ 480V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-545B-2H DC12-24 Models |
Category | Output Type AC, Zero Cross |
Manufacturer Omron Automation and Safety | Load Current 45 A |
Series | Voltage - Input 12 ~ 24VDC |
Packaging Bulk | Voltage - Load 200 ~ 480V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Package / Case Hockey Puck |
Circuit DPST-NO (2 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £328.37000 | £328.37 |
| Unit Price without VAT: | £328.37000 |
|---|---|
| Unit Price with VAT: | £394.04400 |

