



G3PE-245B-3H DC12-24 | |
|---|---|
DigiKey Part Number | Z7522-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-245B-3H DC12-24 |
Description | RELAY SSR 45A 3PH NO HT SINK 3PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 45 A 100 ~ 240V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-245B-3H DC12-24 Models |
Category | Output Type AC, Zero Cross |
Manufacturer Omron Automation and Safety | Load Current 45 A |
Series | Voltage - Input 12 ~ 24VDC |
Packaging Bulk | Voltage - Load 100 ~ 240V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Package / Case Hockey Puck |
Circuit 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £265.91000 | £265.91 |
| Unit Price without VAT: | £265.91000 |
|---|---|
| Unit Price with VAT: | £319.09200 |

