



G3PE-245B-2N DC12-24 | |
|---|---|
DigiKey Part Number | G3PE-245B-2NDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-245B-2N DC12-24 |
Description | RELAY SSR 45A 3PH DIN MNT 2PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 45 A 100 ~ 240V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-245B-2N DC12-24 Models |
Category | Output Type AC, Zero Cross |
Manufacturer Omron Automation and Safety | Load Current 45 A |
Series | Voltage - Input 12 ~ 24VDC |
Packaging Bulk | Voltage - Load 100 ~ 240V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit DPST-NO (2 Form A) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £352.98000 | £352.98 |
| Unit Price without VAT: | £352.98000 |
|---|---|
| Unit Price with VAT: | £423.57600 |

