G3PE-225BL DC12-24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 1
Unit Price: £118.26000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3PE-225BL DC12-24

DigiKey Part Number
G3PE-225BLDC12-24-ND
Manufacturer
Manufacturer Product Number
G3PE-225BL DC12-24
Description
SSR RELAY SPST-NO 25A 100-240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
G3PE-225BL DC12-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12 ~ 24VDC
Mfr
Voltage - Load
100 V ~ 240 V
Series
Load Current
25 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-30°C ~ 100°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, TUV, UR
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GNR25DCRHCrouzet1966-GNR25DCRH-ND£118.26000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£66.45000£66.45
Manufacturers Standard Package
Unit Price without VAT:£66.45000
Unit Price with VAT:£79.74000