


G3PB-225B-3N-VD | |
|---|---|
DigiKey Part Number | G3PB-225B-3N-VD-ND |
Manufacturer | |
Manufacturer Product Number | G3PB-225B-3N-VD |
Description | RELAY SSR PHASE 75-264VAC 25A |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 25 A 75 ~ 264V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | - | |
Voltage - Load | 75 ~ 264V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |



