MFR Recommended



G3J-S205BL DC12-24 | |
|---|---|
DigiKey Part Number | G3J-S205BLDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3J-S205BL DC12-24 |
Description | SSR RELAY SPST-NO 4.8A 180-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3J-S205BL DC12-24 Models |
Category | Output Type AC |
Mfr | Voltage - Input 10.2 ~ 26.4VDC |
Series | Voltage - Load 180 V ~ 264 V |
Packaging Bulk | Load Current 4.8 A |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 60°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, CSA, UR |
Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3G3MX2-A2007-V1 | Omron Automation and Safety | 214 | Z7878-ND | £367.70000 | MFR Recommended |


