Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3HD-X03S-DC3-28

DigiKey Part Number
Z7458-ND
Manufacturer
Manufacturer Product Number
G3HD-X03S-DC3-28
Description
SSR RELAY SPST-NO 3A 3-52.8V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3HD-X03S-DC3-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3 ~ 28VDC
Voltage - Load
3 V ~ 52.8 V
Load Current
3 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£55.29000£55.29
Manufacturers Standard Package
Unit Price without VAT:£55.29000
Unit Price with VAT:£66.34800