



G3F-202SN AC100/110 | |
|---|---|
DigiKey Part Number | Z7438-ND |
Manufacturer | |
Manufacturer Product Number | G3F-202SN AC100/110 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3F-202SN AC100/110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 75 ~ 125VAC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.84000 | £57.84 |
| Unit Price without VAT: | £57.84000 |
|---|---|
| Unit Price with VAT: | £69.40800 |

