


G2RV-SL701 AC/DC24 | |
|---|---|
DigiKey Part Number | G2RV-SL701AC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SL701 AC/DC24 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 2640VA, 750W | |
Coil Current | 13 mA | |
Coil Type | Non Latching | |
Features | Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Operate Time | 20 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CE, cULus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.8 kOhms | |
Base Product Number |

