


G2RV-SL700-AP AC110 | |
|---|---|
DigiKey Part Number | Z7788-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SL700-AP AC110 |
Description | RELAY GEN PURP SPDT 50MA 110V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Load - Max Switching | - | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 11 VAC | |
Operate Time | 20 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CE, cULus, TUV | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 15493 Ohms | |
Base Product Number |

