



G2RV-SL700-AP AC/DC24 | |
|---|---|
DigiKey Part Number | Z7787-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SL700-AP AC/DC24 |
Description | RELAY GEN PURPOSE SPDT 50MA 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Must Operate Voltage 19.2 VAC/DC |
Packaging Bulk | Must Release Voltage 2.4 VAC/DC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type DIN Rail | Release Time 40 ms |
Coil Voltage 24VAC/DC | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Approval Agency CE, cULus, TUV |
Contact Rating (Current) 50 mA | Relay Type General Purpose |
Switching Voltage 30VAC, 36VDC - Max | Coil Resistance 1846 Ohms |
Coil Current 13 mA | Base Product Number |
Coil Type Non Latching |

