General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2-SN AC48(S) BY OMB

DigiKey Part Number
G2R-2-SNAC48(S)BYOMB-ND
Manufacturer
Manufacturer Product Number
G2R-2-SN AC48(S) BY OMB
Description
RELAY GEN PURPOSE DPDT 5A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
G2R-2-SN AC48(S) BY OMB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator
Series
Termination Style
Plug In
Packaging
Bulk
Must Operate Voltage
38.4 VAC
Part Status
Active
Must Release Voltage
14.4 VAC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
5 A
Approval Agency
CE, CSA, LR, UR, VDE
Switching Voltage
380VAC, 125VDC - Max
Relay Type
Load - Max Switching
1900VA, 625W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.15000£17.15
Manufacturers Standard Package
Unit Price without VAT:£17.15000
Unit Price with VAT:£20.58000