



G2R-2-SD DC6(S) | |
|---|---|
DigiKey Part Number | G2R-2-SDDC6(S)-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SD DC6(S) |
Description | RELAY GEN PURPOSE DPDT 5A 6V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SD DC6(S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 87 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 69 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.30000 | £10.30 |
| Unit Price without VAT: | £10.30000 |
|---|---|
| Unit Price with VAT: | £12.36000 |





