




G2R-2-S DC5(S) | |
|---|---|
DigiKey Part Number | Z7778-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-S DC5(S) |
Description | RELAY GEN PURPOSE DPDT 5A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-S DC5(S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 106 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.76000 | £7.76 |
| 10 | £6.91400 | £69.14 |
| 25 | £6.60280 | £165.07 |
| 50 | £6.37640 | £318.82 |
| 100 | £6.15760 | £615.76 |
| Unit Price without VAT: | £7.76000 |
|---|---|
| Unit Price with VAT: | £9.31200 |






