



G2R-1-SND DC48(S) BY OMB | |
|---|---|
DigiKey Part Number | G2R-1-SNDDC48(S)BYOMB-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-SND DC48(S) BY OMB |
Description | RELAY GEN PURPOSE SPDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 33.6 VDC |
Part Status Obsolete | Must Release Voltage 7.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, LR, UR, VDE |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 4400VA, 1250W | Coil Resistance 4.22 kOhms |
Coil Current 11.4 mA | Base Product Number |





