


G2A-4L32A AC240 | |
|---|---|
DigiKey Part Number | G2A-4L32AAC240-ND |
Manufacturer | |
Manufacturer Product Number | G2A-4L32A AC240 |
Description | RELAY GEN PURP 4PDT 500MA 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 240VAC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Base Product Number |

