


G2A-434A-N AC200/220 | |
|---|---|
DigiKey Part Number | G2A-434A-NAC200/220-ND |
Manufacturer | |
Manufacturer Product Number | G2A-434A-N AC200/220 |
Description | RELAY GEN PURP 4PDT 500MA 220V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Manufacturer Omron Automation and Safety | Termination Style Plug In |
Series | Must Operate Voltage 176 VAC |
Packaging Bulk | Must Release Voltage 66 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type Socketable | Release Time 15 ms |
Coil Voltage 220VAC | Operating Temperature -10°C ~ 40°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Coil Current 7 mA | Coil Resistance 8.8 kOhms |
Coil Type Non Latching | Base Product Number |

