Image for FZ3-700-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ3-700-10

DigiKey Part Number
FZ3-700-10-ND
Manufacturer
Manufacturer Product Number
FZ3-700-10
Description
CONTROLLER CAMERA NPN
Customer Reference
Detailed Description
Camera Controller NPN 20.4 ~ 26.4VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Controller Type
Camera
Output
NPN
Number of Channels
4
Voltage - Supply
20.4 ~ 26.4VDC
Features
Display
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.