
FZ-SP | |
|---|---|
DigiKey Part Number | FZ-SP-ND |
Manufacturer | |
Manufacturer Product Number | FZ-SP |
Description | IMAGING CAMERA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CCD Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FZ-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 0.3MP, 640 x 480 (307,200 Pixels) | |
Light Source | External | |
Scan Rate | 80 scans/s | |
Image Type | Monochrome | |
Sensor Type | CCD | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Circular | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,861.74000 | £6,861.74 |
| Unit Price without VAT: | £6,861.74000 |
|---|---|
| Unit Price with VAT: | £8,234.08800 |

