Imaging Camera Color CCD Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ-SC

DigiKey Part Number
FZ-SC-ND
Manufacturer
Manufacturer Product Number
FZ-SC
Description
IMAGING CAMERA CHASSIS MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Imaging Camera Color CCD Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FZ-SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
Lens Required
Visual Field (Min)
Lens Required
Installation Distance
Lens Required
Resolution
0.3MP, 640 x 480 (307,200 Pixels)
Light Source
External
Scan Rate
80 scans/s
Image Type
Color
Sensor Type
CCD
Voltage - Supply
-
Features
-
Mounting Type
Chassis Mount
Ingress Protection
-
Termination Style
Circular, D-Sub
Operating Temperature
0°C ~ 50°C
Weight
0.121 lb (54.88 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,437.92000£2,437.92
Manufacturers Standard Package
Unit Price without VAT:£2,437.92000
Unit Price with VAT:£2,925.50400