
FQ-CR25100N-M | |
|---|---|
DigiKey Part Number | FQ-CR25100N-M-ND |
Manufacturer | |
Manufacturer Product Number | FQ-CR25100N-M |
Description | 2D CODE READER CHASSIS MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2D Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FQ-CR25100N-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 2D Code Reader | |
Visual Field (Max) | 191.0mm x 300.0mm | |
Visual Field (Min) | 18.0mm x 29.0mm | |
Installation Distance | 32.0mm ~ 380.0mm | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,238.56000 | £3,238.56 |
| Unit Price without VAT: | £3,238.56000 |
|---|---|
| Unit Price with VAT: | £3,886.27200 |

