Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQ-CR10100N-M

DigiKey Part Number
FQ-CR10100N-M-ND
Manufacturer
Manufacturer Product Number
FQ-CR10100N-M
Description
MULTI CODE READER CHASSIS MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
EDA/CAD Models
FQ-CR10100N-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
191.0mm x 300.0mm
Visual Field (Min)
18.0mm x 29.0mm
Installation Distance
32.0mm ~ 380.0mm
Resolution
0.4MP, 752 x 480 (360,960 Pixels)
Light Source
Integrated (White)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
24VDC
Features
-
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,192.36000£3,192.36
Manufacturers Standard Package
Unit Price without VAT:£3,192.36000
Unit Price with VAT:£3,830.83200