Image for FLV-FB5050W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLV-FB5050W

DigiKey Part Number
FLV-FB5050W-ND
Manufacturer
Manufacturer Product Number
FLV-FB5050W
Description
BACKLGHT COAX WHT 130X130MM 7.3W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Backlight, Coaxial White 7.3 W
EDA/CAD Models
FLV-FB5050W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.118" (130.00mm)
Manufacturer
Omron Automation and Safety
Width
5.118" (130.00mm)
Series
Height
0.394" (10.00mm)
Packaging
Bulk
Length - Emitting Surface
3.701" (94.00mm)
Part Status
Active
Width - Emitting Surface
3.701" (94.00mm)
Type
Backlight, Coaxial
Power Dissipation (Max)
7.3 W
Color
White
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£453.90000£453.90
Manufacturers Standard Package
Unit Price without VAT:£453.90000
Unit Price with VAT:£544.68000