
FLV-EP50W | |
|---|---|
DigiKey Part Number | FLV-EP50W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-EP50W |
Description | SPOTLGHT WHT 94.5X50MM 50MM 1.1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Spotlight White 1.1 W |
Datasheet | Datasheet |
EDA/CAD Models | FLV-EP50W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spotlight | |
Color | White | |
Length | 3.720" (94.50mm) | |
Width | 1.969" (50.00mm) | |
Height | 0.394" (10.00mm) | |
Outer Diameter | 1.969" (50.00mm) Dia | |
Inner Diameter | 1.102" (28.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 1.575" (40.00mm) Dia | |
Power Dissipation (Max) | 1.1 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,543.46000 | £1,543.46 |
| Unit Price without VAT: | £1,543.46000 |
|---|---|
| Unit Price with VAT: | £1,852.15200 |

