
FLV-DR12030W | |
|---|---|
DigiKey Part Number | FLV-DR12030W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DR12030W |
Description | DIRECT RING WHITE 120MM 11.9W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring White 11.9 W |
EDA/CAD Models | FLV-DR12030W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | White | |
Length | - | |
Width | - | |
Height | 1.024" (26.00mm) | |
Outer Diameter | 4.724" (120.00mm) Dia | |
Inner Diameter | 2.362" (60.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 4.409" (112.00mm) Dia | |
Power Dissipation (Max) | 11.9 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,953.36000 | £2,953.36 |
| Unit Price without VAT: | £2,953.36000 |
|---|---|
| Unit Price with VAT: | £3,544.03200 |

