Image for FLV-DL5890B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLV-DL5890B

DigiKey Part Number
FLV-DL5890B-ND
Manufacturer
Manufacturer Product Number
FLV-DL5890B
Description
LOW ANGLE RING BLUE 58MM 1.9W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Blue 1.9 W
EDA/CAD Models
FLV-DL5890B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Omron Automation and Safety
Height
0.591" (15.00mm)
Series
Outer Diameter
2.283" (58.00mm) Dia
Packaging
Bulk
Inner Diameter
1.063" (27.00mm) Dia
Part Status
Active
Power Dissipation (Max)
1.9 W
Type
Ring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,185.96000£1,185.96
Manufacturers Standard Package
Unit Price without VAT:£1,185.96000
Unit Price with VAT:£1,423.15200