
FLV-DD70W | |
|---|---|
DigiKey Part Number | FLV-DD70W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DD70W |
Description | DOME LIGHT WHITE 70MM 2.3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dome White 2.3 W |
EDA/CAD Models | FLV-DD70W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dome | |
Color | White | |
Length | - | |
Width | - | |
Height | 1.250" (31.75mm) | |
Outer Diameter | 2.756" (70.00mm) Dia | |
Inner Diameter | 1.654" (42.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 1.772" (45.00mm) Dia | |
Power Dissipation (Max) | 2.3 W | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,058.62000 | £2,058.62 |
| Unit Price without VAT: | £2,058.62000 |
|---|---|
| Unit Price with VAT: | £2,470.34400 |

