
FIS-HT40-6G | |
|---|---|
DigiKey Part Number | FIS-HT40-6G-ND |
Manufacturer | |
Manufacturer Product Number | FIS-HT40-6G |
Description | IMAGING CAMERA HANDHELD |
Customer Reference | |
Detailed Description | Multi Code Reader 0.7MP, 1024 x 640 (655,360 Pixels) CMOS Handheld |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multi Code Reader | |
Visual Field (Max) | 90.0mm x 150.0mm | |
Visual Field (Min) | 15.0mm x 25.0mm | |
Installation Distance | 50.0mm ~ 375.0mm | |
Resolution | 0.7MP, 1024 x 640 (655,360 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Handheld | |
Termination Style | USB | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 40°C |

