
FIS-HS21-0001G | |
|---|---|
DigiKey Part Number | FIS-HS21-0001G-ND |
Manufacturer | |
Manufacturer Product Number | FIS-HS21-0001G |
Description | IMAGING CAMERA HANDHELD |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Handheld |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 38.0mm ~ 394.0mm | |
Resolution | 1.2MP, 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated (Blue) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Handheld | |
Termination Style | Cable with Connector | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 55°C |

