Image for FIS-0004-0004G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIS-0004-0004G

DigiKey Part Number
FIS-0004-0004G-ND
Manufacturer
Manufacturer Product Number
FIS-0004-0004G
Description
IMAGING CAMERA CHASSIS MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multi Code Reader 0.3MP, 640 x 480 (307,200 Pixels) Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
140.0mm x 140.0mm
Visual Field (Min)
-
Installation Distance
51.0mm ~ 152.0mm
Resolution
0.3MP, 640 x 480 (307,200 Pixels)
Light Source
-
Scan Rate
-
Sensor Type
-
Voltage - Supply
5VDC
Features
-
Mounting Type
Chassis Mount
Termination Style
Circular
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
0°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,853.78000£1,853.78
Manufacturers Standard Package
Unit Price without VAT:£1,853.78000
Unit Price with VAT:£2,224.53600