Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3W-D052C 5M

DigiKey Part Number
F3W-D052C5M-ND
Manufacturer
Manufacturer Product Number
F3W-D052C 5M
Description
F3W-D052C 5M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£626.33000£626.33
Manufacturers Standard Package
Unit Price without VAT:£626.33000
Unit Price with VAT:£751.59600