Through-Beam Optical Sensor 118.110" (3m) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3W-D052A

DigiKey Part Number
Z9464-ND
Manufacturer
Manufacturer Product Number
F3W-D052A
Description
SENSOR THRU-BEAM 3M NPN OPEN COL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 118.110" (3m) NPN - Open Collector
EDA/CAD Models
F3W-D052A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
118.110" (3m)
Voltage - Supply
12V ~ 24V
Response Time
10ms
Output Configuration
NPN - Open Collector
Light Source
Infrared (860nm)
Connection Method
Cable
Ingress Protection
IP62
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 41
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£589.73000£589.73
10£498.23400£4,982.34
Manufacturers Standard Package
Unit Price without VAT:£589.73000
Unit Price with VAT:£707.67600