
F3UV-XW11-1 | |
|---|---|
DigiKey Part Number | F3UV-XW11-1-ND |
Manufacturer | |
Manufacturer Product Number | F3UV-XW11-1 |
Description | UV POWER MONITOR NPN HIGH SENS |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Packaging Bulk | Current - Supply 75 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 55°C |
Amplifier Type General Purpose | Mounting Type DIN Rail |

