
F160-C15E-2 | |
|---|---|
DigiKey Part Number | F160-C15E-2-ND |
Manufacturer | |
Manufacturer Product Number | F160-C15E-2 |
Description | CONTROLLER CAMERA PNP |
Customer Reference | |
Detailed Description | Camera Controller PNP 20.4 ~ 26.4VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Camera | |
Output | PNP | |
Number of Channels | 2 | |
Voltage - Supply | 20.4 ~ 26.4VDC | |
Features | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |


