
EE-SX872R | |
|---|---|
DigiKey Part Number | EE-SX872R-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX872R |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector/Light-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 30 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.35000 | £38.35 |
| Unit Price without VAT: | £38.35000 |
|---|---|
| Unit Price with VAT: | £46.02000 |




