
EE-SX677P-WR 1M | |
|---|---|
DigiKey Part Number | EE-SX677P-WR1M-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX677P-WR 1M |
Description | OPTO SENSOR RSH 5MM PNP 1MC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX677P-WR 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 30 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.38000 | £34.38 |
| 5 | £31.66000 | £158.30 |
| 10 | £30.64500 | £306.45 |
| 25 | £29.43120 | £735.78 |
| 50 | £28.60060 | £1,430.03 |
| 100 | £27.83850 | £2,783.85 |
| Unit Price without VAT: | £34.38000 |
|---|---|
| Unit Price with VAT: | £41.25600 |

