
EE-SPX406-W2A | |
|---|---|
DigiKey Part Number | Z11204-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX406-W2A |
Description | SENSOR OPTICAL 3.6MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.142" (3.6mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX406-W2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.142" (3.6mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.55000 | £76.55 |
| 5 | £71.09200 | £355.46 |
| 10 | £69.05600 | £690.56 |
| 25 | £66.62000 | £1,665.50 |
| 50 | £64.95220 | £3,247.61 |
| 100 | £63.42150 | £6,342.15 |
| Unit Price without VAT: | £76.55000 |
|---|---|
| Unit Price with VAT: | £91.86000 |

