Optical Sensor Through-Beam 0.512" (13mm) Module, Slotted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPX403N

DigiKey Part Number
OR534-ND
Manufacturer
Manufacturer Product Number
EE-SPX403N
Description
SENSOR OPTICAL 13MM MODULE SLOT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.512" (13mm) Module, Slotted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Open Collector/Light-ON
Manufacturer
Omron Automation and Safety
Mounting Type
Chassis Mount
Packaging
Tray
Current - Supply
15 mA
Part Status
Obsolete
Voltage - Supply
12V ~ 24V
Sensing Distance
0.512" (13mm)
Operating Temperature
-10°C ~ 55°C
Sensing Method
Through-Beam
Package / Case
Module, Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.