
E8EB-01B 0-100 2M | |
|---|---|
DigiKey Part Number | E8EB-01B0-1002M-ND |
Manufacturer | |
Manufacturer Product Number | E8EB-01B 0-100 2M |
Description | PRESSURE SENSOR 1-5V 0-98KPA PNP |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Female - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | PNP - Open Collector | |
Output | 1 V ~ 5 V | |
Accuracy | ±3% | |
Voltage - Supply | 24V | |
Port Size | Female - 1/8" (3.18mm) BSPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 42.06PSI (290kPa) | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module | |
Supplier Device Package | - |

