E5ZN-2TNH03TC-FLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 122
Unit Price: £326.10000
Datasheet

Similar


Omron Automation and Safety
In Stock: 18
Unit Price: £581.06000
Datasheet
Image for E5ZN-2TNH03TC-FLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5ZN-2TNH03TC-FLK

DigiKey Part Number
E5ZN-2TNH03TC-FLK-ND
Manufacturer
Manufacturer Product Number
E5ZN-2TNH03TC-FLK
Description
CONTROL TEMP SS OUT 24V SCKTBLE
Customer Reference
Detailed Description
Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 1800°C, 0 ~ 50mV
Output Type
Solid State (3)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F)
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
24VDC
Panel Cutout Dimensions
-
Mounting Type
Socketable
Termination Style
Plug In, 24 Pin
Ingress Protection
IP00
Features
Heater Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.198 lb (89.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes