Similar

E5ZN-2CNF03P-FLK DC24 | |
|---|---|
DigiKey Part Number | E5ZN-2CNF03P-FLKDC24-ND |
Manufacturer | |
Manufacturer Product Number | E5ZN-2CNF03P-FLK DC24 |
Description | CONTROL TEMP 24V SOCKETABLE |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 24VDC Socketable |
Datasheet | Datasheet |
Category | Control Method On/Off, Proportional (PID) |
Manufacturer Omron Automation and Safety | Communications RS-485 (CompoWay/F) |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Socketable |
Part Status Obsolete | Termination Style Plug In, 24 Pin |
Type Temperature Controller (RTD) | Ingress Protection IP00 |
Input Range -200°C ~ 850°C | Operating Temperature -10°C ~ 55°C |
Output Type Analog, Solid State (2) | Weight 0.198 lb (89.81 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5DC-CX2DSM-015 | Omron Automation and Safety | 2 | Z7699-ND | £369.92000 | Similar |
| NX-TC2408 | Omron Automation and Safety | 0 | Z10425-ND | £638.12000 | Similar |








